Image similar
HCPL-2201-000E
Opto-isolator - gate-drive
DIP 8
Broadcom
BCL
1.5 V
10 mA
5 V
1
DC
Totem pole/push-pull
3750 V RMS
+85 °C
-40 °C
Through-hole
1.85 V
4.5 V
20 V
7 ns
30 ns
25 mA
7.4 mm
210 mW
20 V
2.2 mA
300 ns
300 ns
1 kV/µs
1 pc(s)
5 MBd, 1-channel
HCPL-2201-000E
DIP 8
Datasheet 140089 Broadcom HCPL-2201-000E LogicGate Optocoupler DIP 8 Type (misc.) 5 MBd, 1-channel
User & Safety Instructions 140089 Broadcom HCPL-2201-000E LogicGate Optocoupler DIP 8 Type (misc.) 5 MBd, 1-channel