• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-2211-000E LogicGate Optocoupler DIP 8 Type (misc.) 5 MBd, 1-channel

Image similar
Product type
Opto-isolator - gate-drive
Enclosure
DIP 8
Forward current I(F)
10 mA
Reverse voltage U(R)
5 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-2211-000E

Product type

Opto-isolator - gate-drive

Enclosure

DIP 8

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.5 V

Forward current I(F)

10 mA

Reverse voltage U(R)

5 V

Channels

1

Input type

DC

Output type

Totem pole/push-pull

Insulation voltage

3750 V RMS

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-40 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.85 V

Supply voltage (min.)

4.5 V

Supply voltage (max.)

20 V

Slew rate

7 ns

Fall time

30 ns

Power output/channel

25 mA

Creepage distance

7.4 mm

Power (max) P(TOT)

210 mW

Voltage output (max.)

20 V

LED trigger current (Ift) (max.)

2.2 mA

t(pHL)

300 ns

t(pLH)

300 ns

CM(L)

5 kV/µs

Content

1 pc(s)

Type

5 MBd, 1-channel

Type

HCPL-2211-000E

Casing

DIP 8

Documents & Downloads

Datasheet

Datasheet 140092 Broadcom HCPL-2211-000E LogicGate Optocoupler DIP 8 Type (misc.) 5 MBd, 1-channel

User & Safety Instructions

User & Safety Instructions 140092 Broadcom HCPL-2211-000E LogicGate Optocoupler DIP 8 Type (misc.) 5 MBd, 1-channel

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)