• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block QTTCB 1,5/ 2P BU 3050206 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.80 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Quick-connect

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

22

AWG max.

16

Clamp width

5.2 mm

No. of rows

2

Number of pins

4

Factory colour

Blue

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

3050206

Content

50 pc(s)

Industrial packaging

Yes

Type

QTTCB 1,5/ 2P BU

Dim

(L x W x H) 87.8 x 5.2 x 49.9 mm

Width

5.2 mm

Height

49.9 mm

Length

87.8 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715245 Double-level terminal block QTTCB 1,5/ 2P BU 3050206 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715245 Double-level terminal block QTTCB 1,5/ 2P BU 3050206 Phoenix Contact

Description

Double-level terminal block, Connection method: Fast/plug-in connection, Cross section:  0.25 mm² - 1.5 mm², Width: 5.2 mm, Color: blue, Mounting: NS 35/7,5, NS 35/15 / Ex data new /  / 

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)