• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2450 3 V 1 pc(s) 620 mAh Lithium

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special lithium battery CR-2450

  • Capacitance 620 mAh
  • Temperature range: -30 to +60ºC

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

620 mAh

Height

5 mm

(Ø)

24.5 mm

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402197 Energizer Button cell CR 2450 3 V 1 pc(s) 620 mAh Lithium

Description

Energizer® offers a comprehensive range of long-life special miniature batteries. From heart rate and blood glucose meters to keyless access systems, car keys, and clocks, our batteries are compatible with every device in your daily life, so you never have to stand still.

Energizer® special batteries offer extreme reliability and performance and are available in a variety of versatile pack sizes, making WAS the perfect choice for all the requirements in the small sector. Moreover, no mercury is added - do you need more WAS for your special device?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)