• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR2 016 3 V 12 pc(s) 90 mAh Lithium

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 1.17 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Lithium button cell CR2 016

  • Capacitance 90 mAh
  • Temperature range: -30 to +60ºC

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

90 mAh

Height

1.6 mm

(Ø)

20 mm

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

280-206

L10

L-F1/4V

EA-50CF/3D

Show more
Content

12 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 2587996 Energizer Button cell CR2 016 3 V 12 pc(s) 90 mAh Lithium

Security datasheet

Security datasheet 2587996 Energizer Button cell CR2 016 3 V 12 pc(s) 90 mAh Lithium

Description

Typical applications are: Wristwatches, databases, remote controls, div. Torches, pocket calculators, film and photo devices. 10 years storage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)