• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block QTC 1,5 RD 3206254 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block QTC 1,5 RD

  • QTC 1,5 RD

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Quick-connect

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

22

AWG max.

16

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Red

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

800 V

Manufacturer part #

3206254

Content

50 pc(s)

Industrial packaging

Yes

Type

QTC 1,5 RD

Dim

(L x W x H) 58.8 x 5.2 x 39.3 mm

Width

5.2 mm

Height

39.3 mm

Length

58.8 mm

Connector colour

Red

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719934 Feed-through terminal block QTC 1,5 RD 3206254 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719934 Feed-through terminal block QTC 1,5 RD 3206254 Phoenix Contact

Description

Feed-through terminal block, Connection method: Quick connection, Cross section: 0.25 mm² - 1.5 mm², AWG: 24 - 16, Width: 5.2 mm, Color: red, Mounting type: NS 35/7,5, NS 35/7,5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)