• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block ST 2,5-QUATTRO WH 3037449 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.20 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5.2 mm

No. of rows

1

Number of pins

4

Factory colour

White

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3037449

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 2,5-QUATTRO WH

Dim

(L x W x H) 72 x 5.2 x 36.5 mm

Width

5.2 mm

Height

36.5 mm

Length

72 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586496 Feed-through terminal block ST 2,5-QUATTRO WH 3037449 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586496 Feed-through terminal block ST 2,5-QUATTRO WH 3037449 Phoenix Contact

Description

Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: white, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)