• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UK 6 N YE 0719249 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UK 6 N YE

  • UK 6 N YE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Yellow

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

0719249

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 6 N YE

Dim

(L x W x H) 42.5 x 8.2 x 47 mm

Width

8.2 mm

Height

47 mm

Length

42.5 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565799 Feed-through terminal block UK 6 N YE 0719249 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565799 Feed-through terminal block UK 6 N YE 0719249 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Number of positions: 1, Cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, Width: 8.2 mm, Color: yellow, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)