• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 18.21.0.024.0300 Surface-mount Motion detector 360 ° White IP40

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Inrush current 100 A.
  • Control current 11 mA
  • Connection type: Screw terminal
  • Halogen-free: Yes
  • Low-creep/back-field monitoring: Yes
  • Suitable for: Ceiling mounting
  • Optimum mounting height 2.8 m.
  • Frequency: 50 Hz - 60 Hz
  • Staircase monitoring: Yes
  • Material quality: Thermoplastic
  • Max. Range to one side: 4 m.
  • Detection area Diameter on floor: 8 m.
  • Adjustable response sensitivity: Yes
  • Suitable for C load: Yes
  • With signal unit: Yes
  • Adjustable response brightness: Yes
  • Sensor type: Passive infrared
Product type

Motion detector

Detection angle

360°

8 m

Used at

Indoors

Mounting type

Surface-mount

Operating voltage

24 V DC/AC

Switching capacity

1000 W

Twilight settings

5 lx - 350 lx

Time settings

10 s - 12 min

Factory colour

White

Similar RAL

9010

IP40

Operating temperature

-10 °C - 50 °C

Type

Plastic, matt

Length

50.5 mm

(Ø)

57.1 mm

Dim

(Ø x L) 57.1 mm x 50.5 mm

Surface mounted (plaster)

White

Movement sensor

TRUE

50.5 mm

Screwed terminal

Untreated

AC/DC

50-60 MHz

75.1 mm

FALSE

Thermoplastic

100 A

Plastic

9010

24-24 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2473718 Finder 18.21.0.024.0300 Surface-mount Motion detector 360 ° White IP40

User & Safety Instructions

User & Safety Instructions 2473718 Finder 18.21.0.024.0300 Surface-mount Motion detector 360 ° White IP40

Description

Type 18.21 motion detector for indoor installation For surface mounting on ceiling
SPST-NO (10 A)

This text is machine translated.

Features

  • The output contact is connected to the supply voltage
  • Small dimensions
  • Adjustable brightness threshold
  • Adjustable off delay time
  • Universal mounting position Allows selection of any detection range
  • Wide detection angle.

More interesting products

(*All information is plus legal VAT)