• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 380-04014 LVK-C-5x1,5-16 PO-X BK Heatshrink with screw connectors Cable Ø range: 12 - 48 mm Content: 1 p

1/2
Image similar
Content
1 pc(s)
Factory colour
Black
Min. temperature
-55 °C
Max. temperature
+110 °C
Manufacturer part #
380-04014
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Heatshrink with screw connectors

  • 4:1
  • This text is machine translated.

Technical specifications

  • Material: radiation cross-linked polyolefin (PO-X)
  • Inner sleeve length: 125 mm
  • Inner sleeve 19 mm
  • Inner sleeve after shrinking 3.2 mm
Factory colour

Black

Content

1 pc(s)

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

380-04014

Length

450 mm

RoHS-compliant

Yes

Type

LVK-C-5x1,5-16 PO-X BK

Features

UV-resistant

halogen-free

max. cross section

48 mm

Cable Ø (max.)

48 mm

Cable Ø up to

12 mm

Min. cross section

1.50 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519606 HellermannTyton 380-04014 LVK-C-5x1,5-16 PO-X BK Heatshrink with screw connectors Cable Ø range: 12 - 48 mm Content: 1 p

Description

Scope of delivery

  • 1 x outer sleeve
  • 5 x inner sleeve
  • 5x screw connectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)