• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HRSL/20-85/1-Set Heatshrink w/o screw connectors Cable Ø range: 20 - 85 mm Content: 1 pc(s)

Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
85 mm
Content
1 pc(s)
Manufacturer part #
HRSL/20-85/1-Set
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 77.99)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thick-walled shrink hose / repair sleeve

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

85 mm

Content

1 pc(s)

Manufacturer part #

HRSL/20-85/1-Set

Factory colour

Black

Cable Ø up to

20 mm

Cable Ø range

20 - 85 mm

Features

weatherproof

UV-resistant

Length

1000 mm

RoHS-compliant

Yes

Max. temperature

+65 °C

Min. temperature

-40 °C

Type

HRSL/20-85/1-Set

Documents & Downloads

Datasheet

Datasheet 2110488 Hongshang HRSL/20-85/1-Set Heatshrink w/o screw connectors Cable Ø range: 20 - 85 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2110488 Hongshang HRSL/20-85/1-Set Heatshrink w/o screw connectors Cable Ø range: 20 - 85 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)