• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HRSL/27-110/0.50 Heatshrink w/o screw connectors Cable Ø range: 27 - 110 mm Content: 0.50 m

Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
110 mm
Content
0.50 m
Manufacturer part #
HRSL/27-110/0.50
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thick-walled shrink hose / repair sleeve

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

110 mm

Content

0.50 m

Manufacturer part #

HRSL/27-110/0.50

Factory colour

Black

Cable Ø up to

27 mm

Cable Ø range

27 - 110 mm

Features

weatherproof

UV-resistant

Length

500 mm

RoHS-compliant

Yes

Max. temperature

+65 °C

Min. temperature

-40 °C

Type

HRSL/27-110/0.50

Documents & Downloads

Datasheet

Datasheet 2110490 Hongshang HRSL/27-110/0.50 Heatshrink w/o screw connectors Cable Ø range: 27 - 110 mm Content: 0.50 m

User & Safety Instructions

User & Safety Instructions 2110490 Hongshang HRSL/27-110/0.50 Heatshrink w/o screw connectors Cable Ø range: 27 - 110 mm Content: 0.50 m

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)