Image similar
Retroreflective light barrier
OGP100
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
Blanking
PNP
1000 Hz
M12
M18 x 1
LED red
645 nm
2.5 m
IP67
-25 °C
60 °C
44 mm
18 mm
(Ø x L) 18 mm x 44 mm
1 pc(s)
yes










Datasheet 3316833 ifm Electronic Retroreflective light barrier OGP100 OGP100 Dark-ON 1 pc(s)
User & Safety Instructions 3316833 ifm Electronic Retroreflective light barrier OGP100 OGP100 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.