• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170934/100 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Green 100 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
EtherLine
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.45)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

EtherLine

No. of leads

8 x

Cross section (each core)

0.12 mm²

Cross section

4 x 2 x 0.12 mm²

Cable features

UV-resistant

Flame-retardant

PUR coating

Oil-resistant

Halogen-free

double shielding

flexible core

Outside Ø

6.40 mm

Factory colour

Green

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170934/100

Type

2170934/100

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1608242 LAPP 2170934/100 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 1608242 LAPP 2170934/100 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Green 100 m

Description

For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Fixed installation, for use in dry or damp rooms. For PROFINET applications type A.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 372.59*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)