
Collection

Ferrule
10 mm²
18 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
8
61801840
PP
27 mm
10 mm² x 18 mm
Yes
-5 - +105 °C
AHI DIN L10/18RD
yes
Datasheet 1021123 LAPP 61801840 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 1021123 LAPP 61801840 Ferrule 10 mm² Partially insulated Red 100 pc(s)