
Image similar
SMPSU
264 V AC
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
Screw terminal
66 W
1 x
3.3 V DC
closed
379.17 g
Regulated
Synchronised
97.00 mm
38.00 mm
159.00 mm
MSP-100-3.3
1 x
3.3 V/DC
20 A
Certified by EU Garan
Datasheet 1293845 MEAN WELL MSP-100-3.3 SMPSU 66 W
User & Safety Instructions 1293845 MEAN WELL MSP-100-3.3 SMPSU 66 W
Information 1293845 MEAN WELL MSP-100-3.3 SMPSU 66 W
Warranty Terms 1293845 MEAN WELL MSP-100-3.3 SMPSU 66 W
€ 63.84*
The necessary accessories are required to use the article as described.