
Image similar
SMPSU
264 V AC
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
48 V DC
Screw terminal
206 W
1 x
48 V DC
5 V
closed
772.22 g
incl. On/Off switch
Synchronised
98.00 mm
38.00 mm
199.00 mm
MSP-200-48
1 x
48 V/DC
4.3 A
yes
Certified by EU Garan
Datasheet 1293781 MEAN WELL MSP-200-48 SMPSU 48 V DC 206 W
User & Safety Instructions 1293781 MEAN WELL MSP-200-48 SMPSU 48 V DC 206 W
Information 1293781 MEAN WELL MSP-200-48 SMPSU 48 V DC 206 W
Warranty Terms 1293781 MEAN WELL MSP-200-48 SMPSU 48 V DC 206 W
€ 106.84*
The necessary accessories are required to use the article as described.