
Image similar
PTDA 1,5/ 2-3,5
Spring-loaded terminal
+ push-in spring bracket
3.50 mm
1
2
2
PTDA
10 mm
10 mm
Spring-loaded terminal
13.5 A
0.20 mm²
13.5 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1724912
Yes
50 pc(s)
240 V
19.50 mm
16.00 mm
8.40 mm
yes
Datasheet 566987 Phoenix Contact 1724912 Spring-loaded terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 566987 Phoenix Contact 1724912 Spring-loaded terminal 1.50 mm² Number of pins 2 Green 50 pc(s)