
Image similar
SPTA 1,5/10-5,08
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
10
10
SPTA
6 mm
10 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1751244
Yes
50 pc(s)
320 V
51.03 mm
15.40 mm
12.00 mm
yes
Datasheet 788815 Phoenix Contact 1751244 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 50 pc(s)
User & Safety Instructions 788815 Phoenix Contact 1751244 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 50 pc(s)