• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751545 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
10
Number of pins
10
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.60 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SPTA 1,5/10-3,81

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.81 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

SPTA

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1751545

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

160 V

Width

39.60 mm

Height

15.40 mm

Length

12.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774051 Phoenix Contact 1751545 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774051 Phoenix Contact 1751545 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 9 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 10, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green

More interesting products

(*All information is plus legal VAT)