
Image similar
SPTA 1/ 6-3,5
Spring-loaded terminal
+ push-in spring bracket
3.50 mm
1
6
6
SPTA
10 mm
8 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
1.00 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1752146
Yes
50 pc(s)
200 V
21.60 mm
15.90 mm
11.00 mm
yes
Datasheet 772268 Phoenix Contact 1752146 Spring-loaded terminal 1.00 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 772268 Phoenix Contact 1752146 Spring-loaded terminal 1.00 mm² Number of pins 6 Green 50 pc(s)