Image similar
Piece
PTDA 2,5/12-PH-5,0
TWIN connector
+ push-in spring bracket
5.00 mm
12
12
PTDA
10 mm
10.00 mm
Spring-loaded terminal
Plug
13.5 A
0.20 mm²
13.5 A
0.20 mm²
2.50 mm²
2.50 mm²
24
14
Tin plated
Green
1725678
Yes
50 pc(s)
400 V
61.40 mm
20.00 mm
16.00 mm
yes
Datasheet 569513 Phoenix Contact 1725678 TWIN connector 2.50 mm² Number of pins 12 Green 50 pc(s) Piece
User & Safety Instructions 569513 Phoenix Contact 1725678 TWIN connector 2.50 mm² Number of pins 12 Green 50 pc(s) Piece