
Image similar
PTDA 2,5/ 4-5,0
Spring-loaded terminal
+ push-in spring bracket
5 mm
1
4
4
PTDA
6 mm
10 mm
Spring-loaded terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
2.50 mm²
24
At an angle (to the PCB)
14
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1725328
Yes
50 pc(s)
400 V
19.90 mm
19.50 mm
16.00 mm
yes
Datasheet 568986 Phoenix Contact 1725328 Spring-loaded terminal 2.50 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 568986 Phoenix Contact 1725328 Spring-loaded terminal 2.50 mm² Number of pins 4 Green 50 pc(s)