• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1752117 Spring-loaded terminal 1.00 mm² Number of pins 3 Green 100 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

424 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.15 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block SPTA 1/ 3-3,5

  • Content 100 pc(s)

Technical specifications

Type

SPTA 1/ 3-3,5

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

SPTA

Min. stripping length

10 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Print

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1752117

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

200 V

Width

15.90 mm

Height

11.10 mm

Length

10.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774829 Phoenix Contact 1752117 Spring-loaded terminal 1.00 mm² Number of pins 3 Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 774829 Phoenix Contact 1752117 Spring-loaded terminal 1.00 mm² Number of pins 3 Green 100 pc(s)

Description

PCB terminal block, Nominal current: 9 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 3, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)