Image similar
Piece
PTSM 0,5/ 6-2,5-H SMD R44
Spring-loaded terminal
+ push-in spring bracket
2.50 mm
1
6
6
PTSM
6 mm
6 mm
Spring-loaded terminal
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
24
20
Copper alloy
Polyamide 6.6
Black
Yes
Parallel (to the PCB)
1771062
Yes
770 pc(s)
160 V
17.80 mm
9.00 mm
7.00 mm
yes
Datasheet 567203 Phoenix Contact 1771062 Spring-loaded terminal 0.50 mm² Number of pins 6 Black 770 pc(s) Piece
User & Safety Instructions 567203 Phoenix Contact 1771062 Spring-loaded terminal 0.50 mm² Number of pins 6 Black 770 pc(s) Piece