• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1789210 Spring-loaded terminal 1.50 mm² Number of pins 2 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

288 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FFKDSA1/V1-5,08- 2

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

FFKDS(A)/V1

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1789210

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

320 V

Width

17.40 mm

Height

12.70 mm

Length

10.16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773438 Phoenix Contact 1789210 Spring-loaded terminal 1.50 mm² Number of pins 2 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773438 Phoenix Contact 1789210 Spring-loaded terminal 1.50 mm² Number of pins 2 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 15 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 90 °

More interesting products

(*All information is plus legal VAT)