
Image similar
FFKDSA1/V-2,54- 6
Spring-loaded terminal
+ push-in spring bracket
2.54 mm
1
6
6
FFKDS(A)/V
6 mm
11 mm
Spring-loaded terminal
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
26
Perpendicular (to the PCB)
20
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1789579
Yes
50 pc(s)
160 V
17.74 mm
17.00 mm
12.60 mm
yes
Datasheet 774558 Phoenix Contact 1789579 Spring-loaded terminal 0.50 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 774558 Phoenix Contact 1789579 Spring-loaded terminal 0.50 mm² Number of pins 6 Green 50 pc(s)