• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1789647 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.49 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

FFKDS/V-3,81

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.81 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

FFKDS(A)/V

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.00 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

18

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1789647

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

160 V

Width

17.00 mm

Height

12.70 mm

Length

3.81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772120 Phoenix Contact 1789647 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 772120 Phoenix Contact 1789647 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 100 pc(s) Piece

Description

PCB terminal block, Nominal current: 12 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 90 °, Color: green, The article can be aligned to create different nos. of positions!

More interesting products

(*All information is plus legal VAT)