Image similar
Piece
FFKDS/H-3,81
Spring-loaded terminal
+ push-in spring bracket
3.81 mm
1
1
1
FFKDS(A)/H
10 mm
10 mm
Spring-loaded terminal
12 A
0.14 mm²
12 A
0.14 mm²
1.00 mm²
1.00 mm²
26
Parallel (to the PCB)
18
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1789650
Yes
100 pc(s)
160 V
16.10 mm
13.60 mm
3.81 mm
yes
Datasheet 788183 Phoenix Contact 1789650 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 100 pc(s) Piece
User & Safety Instructions 788183 Phoenix Contact 1789650 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 100 pc(s) Piece