Image similar
Piece
FFKDS/V2-5,08
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
1
1
FFKDS(A)/V2
6 mm
10 mm
Spring-loaded terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
24
Perpendicular (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1790348
Yes
250 pc(s)
320 V
19.20 mm
10.00 mm
5.08 mm
yes
Datasheet 587906 Phoenix Contact 1790348 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Piece
User & Safety Instructions 587906 Phoenix Contact 1790348 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Piece