Image similar
Carton
FFKDSA/H1-7,62
Spring-loaded terminal
+ push-in spring bracket
7.62 mm
1
1
1
FFKDS(A)/H1
10 mm
10 mm
Spring-loaded terminal
17.5 A
0.20 mm²
17.5 A
0.20 mm²
1.50 mm²
1.50 mm²
24
Parallel (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1790351
Yes
250 pc(s)
630 V
16.10 mm
13.60 mm
7.62 mm
yes
Datasheet 773497 Phoenix Contact 1790351 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton
User & Safety Instructions 773497 Phoenix Contact 1790351 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton