Image similar
Piece
FFKDS/H2-5,08
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
1
1
FFKDS(A)/H2
10 mm
10 mm
Spring-loaded terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
24
Parallel (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1790461
Yes
250 pc(s)
320 V
15.80 mm
13.40 mm
5.08 mm
yes
Datasheet 773342 Phoenix Contact 1790461 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Piece
User & Safety Instructions 773342 Phoenix Contact 1790461 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Piece