• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1790513 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
7.62 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.68 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Carton

Type

FFKDSA1/H1-7,62

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

FFKDS(A)/H1

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1790513

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

320 V

Width

16.40 mm

Height

13.60 mm

Length

7.62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773745 Phoenix Contact 1790513 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 773745 Phoenix Contact 1790513 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 320 V, Pitch: 7.62 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

More interesting products

(*All information is plus legal VAT)