Image similar
FFKDSA1/H1-5,08- 4
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
4
4
FFKDS(A)/H1
10 mm
10 mm
Spring-loaded terminal
15 A
15 A
1.50 mm²
1.50 mm²
24
Parallel (to the PCB)
16
Copper alloy
Polyamide 6.6
Yes
Parallel (to the PCB)
1791282
Yes
50 pc(s)
320 V
20.32 mm
16.40 mm
13.60 mm
yes
Datasheet 773982 Phoenix Contact 1791282 Spring-loaded terminal 1.50 mm² Number of pins 4 50 pc(s)
User & Safety Instructions 773982 Phoenix Contact 1791282 Spring-loaded terminal 1.50 mm² Number of pins 4 50 pc(s)