
Number (Package size 250 pc(s))
Total (€ 0.52 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
PCB terminal block FFKDS/V-2,54
- Content 250 pc(s)
Technical specifications
- Packaging type
Carton
- Type
FFKDS/V-2,54
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.54 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
FFKDS(A)/V
- Min. stripping length
10 mm
- Stripping length (max.)
11 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1791813
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
160 V
- Width
16.00 mm
- Height
12.60 mm
- Length
2.54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788235 Phoenix Contact 1791813 Spring-loaded terminal 0.50 mm² Number of pins 1 Green 250 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 788235 Phoenix Contact 1791813 Spring-loaded terminal 0.50 mm² Number of pins 1 Green 250 pc(s) Carton
Description
PCB terminal block, Nominal current: 6 A, Nom. voltage: 160 V, Pitch: 2.54 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 90 °, Color: green, The article can be aligned to create different nos. of positions!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,554.99*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































