• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1905023 2-tier terminal 2.50 mm² Number of pins 2 Green 50 pc(s)

Product type
2-tier terminal
CS
5.08 mm
Pins per row
1
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.84 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ZFKKDS 2,5-5,08

Product type

2-tier terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

2

Series

ZFKKDS(A)

Min. stripping length

6 mm

Stripping length (max.)

7 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1905023

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

29.00 mm

Height

24.00 mm

Length

5.08 mm

Documents & Downloads

Datasheet

Datasheet 788995 Phoenix Contact 1905023 2-tier terminal 2.50 mm² Number of pins 2 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788995 Phoenix Contact 1905023 2-tier terminal 2.50 mm² Number of pins 2 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green, The article can be aligned to create different nos. of positions!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)