
Image similar
ZFKKDSA 2,5-6,08 R
2-tier terminal
+ push-in spring bracket
5.08 mm
1
1
2
ZFKKDS(A)
10 mm
7 mm
Spring-loaded terminal
17.5 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
4.00 mm²
24
At an angle (to the PCB)
12
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1905036
Yes
50 pc(s)
400 V
29.50 mm
24.00 mm
5.08 mm
Datasheet 788448 Phoenix Contact 1905036 2-tier terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 788448 Phoenix Contact 1905036 2-tier terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
The necessary accessories are required to use the article as described.