• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1929261 Spring-loaded terminal 1.50 mm² Number of pins 1 Black 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
7.62 mm
Number of pins
1
Connection
Spring-loaded terminal
Print
Connector orientation
Parallel (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.64 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block FFKDSA/H1-7,62 BK

  • Content 50 pc(s)

Technical specifications

Type

FFKDSA/H1-7,62 BK

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

7.62 mm

No. of rows

1

Number of pins

1

Series

FFKDS(A)/H1

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1929261

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

16.10 mm

Height

13.60 mm

Length

7.62 mm

Documents & Downloads

Datasheet

Datasheet 774354 Phoenix Contact 1929261 Spring-loaded terminal 1.50 mm² Number of pins 1 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774354 Phoenix Contact 1929261 Spring-loaded terminal 1.50 mm² Number of pins 1 Black 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)