• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1932326 Spring-loaded terminal 2.50 mm² Number of pins 2 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.66 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block ZFKDSA 2,5-5,08- 2

  • Content 50 pc(s)

Technical specifications

Type

ZFKDSA 2,5-5,08- 2

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

ZFKDS(A)

Min. stripping length

10 mm

Stripping length (max.)

7 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Nominal current - rounded value

24 A

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1932326

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

17.70 mm

Height

16.85 mm

Length

11.16 mm

Documents & Downloads

Datasheet

Datasheet 773411 Phoenix Contact 1932326 Spring-loaded terminal 2.50 mm² Number of pins 2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773411 Phoenix Contact 1932326 Spring-loaded terminal 2.50 mm² Number of pins 2 50 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °

More interesting products

(*All information is plus legal VAT)