
Image similar
ZFKDSA 1,5C-5,0- 4
Spring-loaded terminal
+ push-in spring bracket
5 mm
1
4
4
ZFKDS(A)
6 mm
7 mm
Spring-loaded terminal
16 A
0.14 mm²
16 A
0.50 mm²
2.50 mm²
24
At an angle (to the PCB)
14
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1933972
Yes
50 pc(s)
400 V
16.50 mm
14.10 mm
7.00 mm
yes
Datasheet 773547 Phoenix Contact 1933972 Spring-loaded terminal 0.50 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 773547 Phoenix Contact 1933972 Spring-loaded terminal 0.50 mm² Number of pins 4 Green 50 pc(s)