Image similar
Piece
ZFKDS 10-15,00
Spring-loaded terminal
Stackable
15.00 mm
1
1
ZFKDS(A)
10 mm
12.00 mm
Spring-loaded terminal
76 A
0.20 mm²
76 A
0.20 mm²
16.00 mm²
16.00 mm²
24
At an angle (to the PCB)
6
Tin plated
Green
At an angle (to the PCB)
1986631
Yes
50 pc(s)
1000 V
33.40 mm
27.00 mm
15.00 mm
yes
Datasheet 569619 Phoenix Contact 1986631 Spring-loaded terminal 16.00 mm² Number of pins 1 Green 50 pc(s) Piece
User & Safety Instructions 569619 Phoenix Contact 1986631 Spring-loaded terminal 16.00 mm² Number of pins 1 Green 50 pc(s) Piece