
Image similar
PTSA 0,5/ 6-2,5-Z
Spring-loaded terminal
+ push-in spring bracket
2.50 mm
1
6
6
PTSA
6 mm
9 mm
Spring-loaded terminal
2 A
0.20 mm²
2 A
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1990041
Yes
100 pc(s)
250 V
16.70 mm
16.50 mm
12.00 mm
yes
Datasheet 568929 Phoenix Contact 1990041 Spring-loaded terminal 0.50 mm² Number of pins 6 Green 100 pc(s)
User & Safety Instructions 568929 Phoenix Contact 1990041 Spring-loaded terminal 0.50 mm² Number of pins 6 Green 100 pc(s)