• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2903002 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V 6.67 A 100 W Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length: 8 mm
  • CURRENT CONSUMPTION 2.19 A (100 V/AC), 1.13 A (240 V/AC)
  • Nominal power consumption 206.3 VA
Nominal input voltage

100-240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

15 V DC

Input voltage

85 V/AC - 264 V AC

Input voltage (max.)

264 V AC

Max. output current

6.67 A

Output current (max.) - rounded

6.67 A

100 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

15 V

Connection

Screws

Dim

(L x W x H) 84 x 55 x 90 mm

Weight

0.34 kg

Output voltage (max.)

15 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

+55 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

2903002

Content

1 pc(s)

MTBF

727000 h

PSU features

Regulated

Width

55 mm

Height

90 mm

Length

84 mm

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

UNO-PS/1AC/15DC/100W

Consumption (standby)

0.3 W

Efficiency

89 %

55

90 mm

84 mm

90 mm

206.3 W

FALSE

TRUE

AC

Screw connection

TRUE

IP20

None

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141057 Phoenix Contact 2903002 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V 6.67 A 100 W Content 1 pc(s)

Datasheet 2141057 Phoenix Contact 2903002 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V 6.67 A 100 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2141057 Phoenix Contact 2903002 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V 6.67 A 100 W Content 1 pc(s)

Description

Flexible mounting by simply snapping onto the mounting rail. More space in the control cabinet with up to 20% higher power density. Maximum energy efficiency through efficiency over 90 % and extremely low idle losses below 0.3 W. Outdoor installation through temperature range of -25 °C to +70 °C.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?