• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F DI32/1 XC 1F 2701226 I/O module 5 V DC

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Description of the input: En 61131-2 type 1 and 3
  • Number of inputs: 32
  • Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
  • Input filter time: 3000 µs (default)
  • Input voltage range \"0\" signal: -3 V DC ... 5 V DC
  • Input voltage range \"1\" signal: 11 V DC ... 30 V DC
  • Color: Traffic gray A RAL 7042
  • Net weight: 167 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Installation position: Any (no temperature derating)
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid Min: 0.2 mm²
  • Conductor cross-section rigid max. 1.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section flexible max. 1.5 mm²
  • Conductor cross-section AWG min: 24
  • Conductor cross-section AWG max. 16
  • Transmission speed 100 MBit/s.
  • Power consumption: Max. 600 mW (HW 00)
Product type

I/O module

Type

AXL F DI32/1 XC 1F

No. of digital inputs (max.)

32

No. of inputs (max.)

32

No. of inputs

32 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

5 V DC

Height

126.1 mm

Length

54 mm

Width

53.6 mm

IP20

Dim

(L x W x H) 54 x 53.6 x 126.1 mm

Connection method

1-core

Connection

Push-in wire connector

Max. current consumption

120 mA

Manufacturer part #

2701226

Fitting type (details)

Mounting rail

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209792 Phoenix Contact AXL F DI32/1 XC 1F 2701226 I/O module 5 V DC

Datasheet 2209792 Phoenix Contact AXL F DI32/1 XC 1F 2701226 I/O module 5 V DC

User & Safety Instructions

User & Safety Instructions 2209792 Phoenix Contact AXL F DI32/1 XC 1F 2701226 I/O module 5 V DC

Description

32 digital inputs according to EN 61131-2 type 1 and type 3. 24 V DC, 2.4 mA. Connection of the sensors in 1-wire technology. Minimum update time less than 100 µs. Filter times can be set in three stages: Less than 100 µs, 1000 µs or 3000 µs. Maximum input frequency: 5 kHz. Saved device type label. Diagnostic and status indicators. Can be used under extreme ambient conditions. Extended temperature range -40°C...+70°C (see chapter "successfully tested: Use under extreme ambient conditions" in the data sheet). Partially painted printed circuit boards.

This text is machine translated.