• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL P BK PN AF 2316390 Bus connector 24 V DC

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective circuit: Overvoltage protection supply voltage electronic
  • Colour: grey
  • Net weight: 312.6 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • All mounting positions permitted
  • Wire stripping length: 8 mm
  • Pollution level: 2
  • Overvoltage category II
  • Conductor cross-section rigid Min: 0.2 mm²
  • Conductor cross-section rigid max. 1.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section flexible max. 1.5 mm²
  • Conductor cross-section AWG min: 24
  • Conductor cross-section AWG max. 16
  • Transmission speed 100 MBit/s (full duplex)
Product type

Bus connector

Type

AXL P BK PN AF

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

126.93 mm

Length

75 mm

Width

45 mm

IP20

Dim

(L x W x H) 75 x 45 x 126.93 mm

Connection

Push-in wire connector

Max. current consumption

210 mA

Manufacturer part #

2316390

Fitting type (details)

Carry rail mounting

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Logic voltage UL

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209708 Phoenix Contact AXL P BK PN AF 2316390 Bus connector 24 V DC

User & Safety Instructions

User & Safety Instructions 2209708 Phoenix Contact AXL P BK PN AF 2316390 Bus connector 24 V DC

Description

Axioline P Bus Coupler for PROFINET (including power supply connector and socket module)

This text is machine translated.