• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FB-HSB-DP/PA 2316370 Converter

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: green
  • Net weight: 882.4 g
  • Mounting position: On horizontal mounting rail NS 35 according to EN 60715
  • Conductor cross-section rigid min: 0.20 mm²
  • Conductor cross-section rigid max. 2.50 mm²
  • Conductor cross-section flexible min.: 0.20 mm²
  • Conductor cross-section flexible max. 2.50 mm²
  • Conductor cross-section AWG min: 24
  • Conductor cross-section AWG max. 12
Product type

Converter

Type

FB-HSB-DP/PA

Min. operating voltage

10.8 V DC

Operating voltage

10.8 - 26.4 V DC

Max. operating voltage

26.4 V DC

Height

100 mm

Length

132 mm

Width

75 mm

IP20

Dim

(L x W x H) 132 x 75 x 100 mm

Connection

RJ45, auto-negotiation

Manufacturer part #

2316370

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209705 Phoenix Contact FB-HSB-DP/PA 2316370 Converter

Datasheet 2209705 Phoenix Contact FB-HSB-DP/PA 2316370 Converter

User & Safety Instructions

User & Safety Instructions 2209705 Phoenix Contact FB-HSB-DP/PA 2316370 Converter

Description

A communication interface module can be used for up to ten individual PROFIBUS DP or PROFIBUS PA modules. Transparent automatic detection of each baud rate of up to 12 MBit/s. Powerful embedded Web server for configuration and access to network diagnostics. Management and configuration of the PROFIBUS field devices via FDT/DTM.

This text is machine translated.