• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F BK PN TPS 2403869 Bus connector 24 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protective circuit: Overvoltage protection supply voltage electronic
  • Color: Traffic gray A RAL 7042
  • Net weight: 220.8 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • All mounting positions permitted
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid Min: 0.2 mm²
  • Conductor cross-section rigid max. 1.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section flexible max. 1.5 mm²
  • Conductor cross-section AWG min: 24
  • Conductor cross-section AWG max. 16
  • Transmission speed 100 MBit/s (full duplex)
  • Power consumption: Max. 14 W (with 2 A load on UBus for the I/OS)
Product type

Bus connector

Type

AXL F BK PN TPS

Operating voltage

24 V DC

Height

126.1 mm

Length

74 mm

Width

45 mm

IP20

Dim

(L x W x H) 74 x 45 x 126.1 mm

Connection

Push-in wire connector

Max. current consumption

532 mA

Manufacturer part #

2403869

Fitting type (details)

Carry rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209746 Phoenix Contact AXL F BK PN TPS 2403869 Bus connector 24 V DC

Datasheet 2209746 Phoenix Contact AXL F BK PN TPS 2403869 Bus connector 24 V DC

User & Safety Instructions

User & Safety Instructions 2209746 Phoenix Contact AXL F BK PN TPS 2403869 Bus connector 24 V DC

Description

Firmware update-enabled. Typical cycle time of the Axioline F local bus is approx. 10 µs.

This text is machine translated.