• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EM-ETH-GATEWAY-IFS 2901988 Data interface

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective circuit: Reverse polarity protection
  • Colour: grey
  • All mounting positions permitted
  • Mounting instructions: Can be aligned without distance
  • Wire stripping length: 8 mm
  • Screw thread: M3
  • Number of ports: 1
  • Conductor cross-section rigid: 0.2 mm² ... 2 mm²
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²
  • Conductor cross-section AWG: 24 ... 12
  • Pollution level: 2
  • Over voltage category III
Product type

Data interface

Type

EM-ETH-GATEWAY-IFS

Height

99 mm

Length

114.5 mm

Width

22.5 mm

IP20

Dim

(L x W x H) 114.5 x 22.5 x 99 mm

Connection

Rail bus connector

Manufacturer part #

2901988

Fitting type (details)

Carry rail mounting

Max. ambient temperature

+50 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225454 Phoenix Contact EM-ETH-GATEWAY-IFS 2901988 Data interface

Datasheet 2225454 Phoenix Contact EM-ETH-GATEWAY-IFS 2901988 Data interface

User & Safety Instructions

User & Safety Instructions 2225454 Phoenix Contact EM-ETH-GATEWAY-IFS 2901988 Data interface

Description

Gateway for connecting up to 32 INTERFACE system nodes via Ethernet/IP™ to a higher-level controller. THE INTERFACE system nodes are connected to the gateway by means of rail bus connectors; rail bus connectors are included.

This text is machine translated.