• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 LPSDO 8 V3-PAC 2701625 Safety module 24 V DC

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective circuit: Overload protection, short-circuit protection of the outputs
  • Color: Yellow
  • Net weight: 343 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of outputs: 4 (with two-channel assignment)
  • Transmission speed 500 kBit/s / 2 MBit/s (switchable)
Product type

Safety module

Type

IB IL 24 LPSDO 8 V3-PAC

No. of outputs

4 x

Output signal current

2 A

Max. output current per channel

2 A

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 119.8 mm

Connection method

2-, 3-, 4-core

Connection

Inline data shunter

Max. current consumption

230 mA

Manufacturer part #

2701625

Fitting type (details)

Mounting rail

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

24 V DC

48.6

120.11 mm

71.44 mm

TRUE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209802 Phoenix Contact IB IL 24 LPSDO 8 V3-PAC 2701625 Safety module 24 V DC

Datasheet 2209802 Phoenix Contact IB IL 24 LPSDO 8 V3-PAC 2701625 Safety module 24 V DC

User & Safety Instructions

User & Safety Instructions 2209802 Phoenix Contact IB IL 24 LPSDO 8 V3-PAC 2701625 Safety module 24 V DC

Description

SIL 3 ACCORDING TO IEC 61508 / EN 61508. SILCL 3 to EN 62061. PL e according to EN ISO 13849-1.

This text is machine translated.