Image similar
Safety module
IB IL 24 PSDO 4/4-R-PAC
4 x
2 A
2 A
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V
24 V DC
119.8 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 119.8 mm
2-, 3-, 4-core
Inline data shunter
230 mA
2700804
Mounting rail
+55 °C
-25 °C
24 V DC
yes
Datasheet 2209778 Phoenix Contact IB IL 24 PSDO 4/4-R-PAC 2700804 Safety module 24 V DC
Datasheet 2209778 Phoenix Contact IB IL 24 PSDO 4/4-R-PAC 2700804 Safety module 24 V DC
User & Safety Instructions 2209778 Phoenix Contact IB IL 24 PSDO 4/4-R-PAC 2700804 Safety module 24 V DC